+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8108860

Universal pulley puller; 2-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
8108860
TME Symbol:
GEDORE-8108860

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 3/4"
Grip capacity
max. 420mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight9.8 kg
EAN code4036976103441
See other products in this category: Pullers GEDORE,
*
8108860
0 in TME stock
Net price for quantities from 1 pcs - 427.52 USDGross price for quantities from 1 pcs - 427.52 USD
Net price for quantities from 3 pcs - 387.44 USDGross price for quantities from 3 pcs - 387.44 USD
Net price for quantities from 5 pcs - 360.72 USDGross price for quantities from 5 pcs - 360.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.