+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

8109320

Universal pulley puller; 2-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
8109320
TME Symbol:
GEDORE-8109320

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 3/4"
Grip capacity
max. 330mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight11.3 kg
EAN code4036976103496
See other products in this category: Pullers GEDORE,
*
8109320
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 396.51 USDGross price for quantities from 1 pcs - 396.51 USD
Net price for quantities from 3 pcs - 359.35 USDGross price for quantities from 3 pcs - 359.35 USD
Net price for quantities from 5 pcs - 334.56 USDGross price for quantities from 5 pcs - 334.56 USD