+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8109750

Puller; Grip capac: 5÷60mm; Mounting dp: 225mm; case


Manufacturer: GEDORE

Manufacturer part number:
8109750
TME Symbol:
GEDORE-8109750

Specification

Manufacturer
GEDORE
Type of tool
puller
Grip capacity
5...60mm
Mounting depth
225mm
Kind of package
case
Gross weight2.8 kg
EAN code4036976103533
See other products in this category: Pullers GEDORE,
*
8109750
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 233.96 USDGross price for quantities from 1 set - 233.96 USD
Net price for quantities from 3 set - 212.02 USDGross price for quantities from 3 set - 212.02 USD
Net price for quantities from 5 set - 197.40 USDGross price for quantities from 5 set - 197.40 USD