+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8110090

Puller; Grip capac: 30÷115mm; Mounting dp: 305mm; case


Manufacturer: GEDORE

Manufacturer part number:
8110090
TME Symbol:
GEDORE-8110090

Specification

Manufacturer
GEDORE
Type of tool
puller
Grip capacity
30...115mm
Mounting depth
305mm
Kind of package
case
Gross weight16 kg
EAN code4036976103564
See other products in this category: Pullers GEDORE,
*
8110090
0 in TME stock
Net price for quantities from 1 set - 622.54 USDGross price for quantities from 1 set - 622.54 USD
Net price for quantities from 3 set - 564.18 USDGross price for quantities from 3 set - 564.18 USD
Net price for quantities from 5 set - 525.28 USDGross price for quantities from 5 set - 525.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.