+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8110170

Puller; Grip capac: 30÷200mm; Mounting dp: 475mm; case

Manufacturer: GEDORE

Manufacturer part number:
8110170
TME Symbol:
GEDORE-8110170

Specification

Manufacturer
GEDORE
Type of tool
puller
Grip capacity
30...200mm
Mounting depth
475mm
Kind of package
case
Gross weight28.6 kg
EAN code4036976103571
See other products in this category: Pullers GEDORE,
*
8110170
0 in TME stock
Net price for quantities from 1 set - 1 221.49 USDGross price for quantities from 1 set - 1 221.49 USD
Net price for quantities from 3 set - 1 099.34 USDGross price for quantities from 3 set - 1 099.34 USD
Net price for quantities from 5 set - 1 030.63 USDGross price for quantities from 5 set - 1 030.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.