+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8110250

Hook; 237mm; 4pcs; bearing puller


Manufacturer: GEDORE

Manufacturer part number:
8110250
TME Symbol:
GEDORE-8110250

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
237mm
Quantity in set/package
4pcs.
Tools application
bearing puller
Gross weight730 g
EAN code4036976103588
See other products in this category: Pullers GEDORE,
*
8110250
0 in TME stock
Net price for quantities from 1 set - 136.15 USDGross price for quantities from 1 set - 136.15 USD
Net price for quantities from 3 set - 124.24 USDGross price for quantities from 3 set - 124.24 USD
Net price for quantities from 5 set - 114.88 USDGross price for quantities from 5 set - 114.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.