+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8112380

Tools set: bearing puller; 2-armig; Grip capac: 125÷420mm

Manufacturer: GEDORE

Manufacturer part number:
8112380
TME Symbol:
GEDORE-8112380

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig
Grip capacity
125...420mm
Load
max. 7500kg
Thread
G 3/4"
Mounting depth
500mm
Tools features
  • allows for precise removal of: wheels, bearings, etc.
  • thanks to the swiveling arms, the puller can be used as either external or internal
  • the arms always grip in parallel
Gross weight12.2 kg
EAN code4036976103724
See other products in this category: Pullers GEDORE,
*
8112380
0 in TME stock
Net price for quantities from 1 pcs - 456.11 USDGross price for quantities from 1 pcs - 456.11 USD
Net price for quantities from 3 pcs - 413.35 USDGross price for quantities from 3 pcs - 413.35 USD
Net price for quantities from 5 pcs - 384.84 USDGross price for quantities from 5 pcs - 384.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.