+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8113940

Universal pulley puller; 3-armig; Thread: M14; max.3000kg; 17mm

Manufacturer: GEDORE

Manufacturer part number:
8113940
TME Symbol:
GEDORE-8113940

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
M14
Grip capacity
max. 140mm
Load
max. 3000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.4 kg
EAN code4036976103861
See other products in this category: Pullers GEDORE,
*
8113940
0 in TME stock
Net price for quantities from 1 pcs - 122.48 USDGross price for quantities from 1 pcs - 122.48 USD
Net price for quantities from 3 pcs - 111.77 USDGross price for quantities from 3 pcs - 111.77 USD
Net price for quantities from 5 pcs - 103.34 USDGross price for quantities from 5 pcs - 103.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.