+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEE144F-C0

Hole and edge shield; polyetylene; L: 30.5m; black; H: 5.6mm

Manufacturer: PANDUIT

Manufacturer part number:
GEE144F-C0
TME Symbol:
GEE144F-C0

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
black
Height
5.6mm
Width
5.4mm
Panel thickness
2.5...3.7mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight585.8 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE144F-C0
1 in TME stock
Net price for quantities from 1 pcs - 78.08 USDGross price for quantities from 1 pcs - 78.08 USD
Net price for quantities from 5 pcs - 71.59 USDGross price for quantities from 5 pcs - 71.59 USD
Net price for quantities from 10 pcs - 65.07 USDGross price for quantities from 10 pcs - 65.07 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts