+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GEE62F-A-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 4.1mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE62F-A-C
TME Symbol:
GEE62F-A-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
4.1mm
Width
3.3mm
Panel thickness
0.9...1.6mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight401.8 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE62F-A-C
0 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 rol - 86.29 USDGross price for quantities from 1 rol - 86.29 USD
Net price for quantities from 5 rol - 79.10 USDGross price for quantities from 5 rol - 79.10 USD
Net price for quantities from 10 rol - 69.51 USDGross price for quantities from 10 rol - 69.51 USD