+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEE62F-C

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 4.1mm


Manufacturer: PANDUIT

Manufacturer part number:
GEE62F-C
TME Symbol:
GEE62F-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
4.1mm
Width
3.3mm
Panel thickness
0.9...1.6mm
Operating temperature
-40...50°C
Version
incised
Flammability rating
UL94HB
Gross weight378.1 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE62F-C
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.72 USDGross price for quantities from 1 pcs - 66.72 USD
Net price for quantities from 5 pcs - 61.16 USDGross price for quantities from 5 pcs - 61.16 USD
Net price for quantities from 10 pcs - 55.60 USDGross price for quantities from 10 pcs - 55.60 USD