+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEE98N-C

Hole and edge shield; polyamide; L: 30.5m; natural; H: 3.6mm

Manufacturer: PANDUIT

Manufacturer part number:
GEE98N-C
TME Symbol:
GEE98N-C

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyamide
Length
30.5m
Body colour
natural
Height
3.6mm
Width
4.6mm
Panel thickness
2.3...2.7mm
Operating temperature
-40...65°C
Flammability rating
UL94V-2
Gross weight366.5 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GEE98N-C
1 in TME stock
Net price for quantities from 1 pcs - 134.53 USDGross price for quantities from 1 pcs - 134.53 USD
Net price for quantities from 5 pcs - 123.39 USDGross price for quantities from 5 pcs - 123.39 USD
Net price for quantities from 10 pcs - 110.75 USDGross price for quantities from 10 pcs - 110.75 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts