+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GELMF-04

Fork joint; Øhole: 4mm; M4; 0.7; left hand thread,inside; igumid G

Manufacturer: IGUS

Manufacturer part number:
GELMF-04
TME Symbol:
GELMF-04

Specification

Manufacturer
IGUS
Type of mounting element
fork joint
Hole diameter
4mm
Thread
M4
Thread pitch
0.7
Kind of thread
inside, left hand thread
Material
igumid G
Version
with spring-loaded fixing clip
DIN standard
DIN 71752
Dimension G
8mm
Manufacturer series
igubal®
Dimensions
Gross weight1.3 g
Certificates
See other products in this category: Joints IGUS,
See other products from this series.:
*
GELMF-04
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 3.62 USDGross price for quantities from 10 pcs - 3.62 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
No. of pieces (Multiplicity: 1)