+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN-300-5

Laboratory power supply: programmable; single-channel; 0÷300VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-300-5
TME Symbol:
GEN-300-5

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...300V DC
Output current
0...5A
Kind of display used
LED x2
Output voltage resolution
36mV
Output current resolution
300µA
Maximum power
1.5kW
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤20Vrms, ≤120Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Dimensions (W x H x D)
482.8x43.6x507mm
Kind of input connector
terminal block
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • RS232
  • RS485
Measuring instrument features
  • front panel lockout
  • last setting memory
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight10.4301 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GEN-300-5
2 in TME stock
Net price for quantities from 1 pcs - 2 566.85 USDGross price for quantities from 1 pcs - 2 566.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.