+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN-8-90/LN

Laboratory power supply: programmable; single-channel; 0÷8VDC


Manufacturer: TDK-LAMBDA

Manufacturer part number:
GEN-8-90/LN
TME Symbol:
GEN-8-90/LN

Specification

Manufacturer
TDK-LAMBDA
Type of laboratory power supply
programmable
Kind of power supply
single-channel
Number of channels
1
Output voltage
0...8V DC
Output current
0...90A
Kind of display used
LED x2
Output voltage resolution
0.96mV
Output current resolution
21.6mA
Maximum power
760W
Manufacturer series
GEN
Voltage (regulated) ripple and noise
≤8Vrms, ≤60Vpp
Display parameters
4 digit
Operating modes
constant current, constant voltage
Mounting
rack 19"
Connectors for the country
Europe
Dimensions (W x H x D)
482.8x43.6x507mm
Kind of input connector
IEC320
Operating temperature
0...50°C
Supply voltage
  • 85...265V AC
Interface
  • RS232
  • RS485
Measuring instrument features
  • front panel lockout
  • last setting memory
  • parallel mode operation
Producer guarantee (months)
  • 60
Gross weight7 kg

WATCH VIDEO

See other products in this category: One Channel Power Supplies TDK-LAMBDA,
See other products from this series.:
*
GEN-8-90/LN
0 in TME stock
Net price for quantities from 1 pcs - 1 956.28 USDGross price for quantities from 1 pcs - 1 956.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.