+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-4DPI-43T

Display: TFT; 4.3"; 480x272; Window dimensions: 95.04x53.86mm


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-4DPI-43T
TME Symbol:
GEN4-4DPI-43T

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Display features
smart
No. of colours
65k
Window dimensions (H x W)
95.04x53.86mm
Dimensions
127.6x69.3x9mm
Operating temperature
-20...70°C
Luminosity
400cd/m2
Connection
FFC/FPC
Related items
Raspberry Pi
Touchpad
resistance
Supply voltage
  • 5V DC
Kit contents
  • 4D Serial Pi adapter
  • 30pin FFC cable
  • display module
Gross weight144.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-4DPI-43T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.66 USDGross price for quantities from 1 pcs - 59.66 USD