+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-4DPI-70T

Display: TFT; 7"; 800x480; Window dimensions: 153.84x85.63mm; 5VDC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-4DPI-70T
TME Symbol:
GEN4-4DPI-70T

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
7"
Display resolution
800x480
Display features
smart
No. of colours
65k
Window dimensions (H x W)
153.84x85.63mm
Dimensions
187x102.1x9.5mm
Operating temperature
-20...70°C
Luminosity
400cd/m2
Connection
FFC/FPC
Related items
Raspberry Pi
Touchpad
resistance
Supply voltage
  • 5V DC
Kit contents
  • 4D Serial Pi adapter
  • 30pin FFC cable
  • display module
Gross weight305.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-4DPI-70T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 90.80 USDGross price for quantities from 1 pcs - 90.80 USD