+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ESP32-32CT-CLB

Display: TFT; 3.2"; 240x320; 8MBRAM,16MbFLASH; 190cd/m2; uC: ESP32


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ESP32-32CT-CLB
TME Symbol:
GEN4-ESP32-32CC

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix TN
Screen size
3.2"
Display resolution
240x320
Memory
8MB RAM 16Mb FLASH
Window dimensions (H x W)
64.8x48.6mm
Operating temperature
-20...65°C
Luminosity
190cd/m2
Microcontroller
ESP32
Manufacturer series
gen4-ESP32
Connection
FPC, USB C socket
Operating current
0.19A
Body dimensions
98.8x72.6x13.6mm
Touchpad
capacitive
Interface
  • GPIO x20
  • I2C x2
  • SPI x2
Supply voltage
  • 4...6V
Kit contents
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
  • WiFi antenna
Gross weight132.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-ESP32-32CT-CLB
1 in TME stock
Net price for quantities from 1 pcs - 69.00 USDGross price for quantities from 1 pcs - 69.00 USD
Net price for quantities from 3 pcs - 67.60 USDGross price for quantities from 3 pcs - 67.60 USD
Net price for quantities from 10 pcs - 66.21 USDGross price for quantities from 10 pcs - 66.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.