+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-FT812-50T

Display: TFT; 5"; 800x480; 1MBRAM; Window dimensions: 108x64.8mm

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-FT812-50T
TME Symbol:
GEN4-FT812-50T

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Display features
smart
Memory
1MB RAM
No. of colours
16.7M
Window dimensions (H x W)
108x64.8mm
Dimensions
142.8x77.9x7.8mm
Operating temperature
-20...70°C
Luminosity
400cd/m2
Microcontroller
FT812
Touchpad
resistance
Interface
  • GPIO
  • SPI
Supply voltage
  • 5V DC
Kit contents
  • 30pin FFC cable
  • display module
  • gen4-Breakout Board
Gross weight187.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-FT812-50T
0 in TME stock
Net price for quantities from 1 pcs - 66.22 USDGross price for quantities from 1 pcs - 66.22 USD
Net price for quantities from 5 pcs - 62.53 USDGross price for quantities from 5 pcs - 62.53 USD
Net price for quantities from 10 pcs - 56.12 USDGross price for quantities from 10 pcs - 56.12 USD
No. of pieces (Multiplicity: 1)