+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-IOD-28T

Display: TFT; 2.8"; 320x240; 80kBRAM,125kBSRAM,512kBFLASH; IoD


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-IOD-28T
TME Symbol:
GEN4-IOD-28T

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
2.8"
Display resolution
320x240
Contrast
250:1
Memory
80kB RAM 125kB SRAM 512kB FLASH
No. of colours
65k
Window dimensions (H x W)
57.6x43.2mm
Dimensions
87.3x52.1x7.3mm
Interface
SPI
Luminosity
140cd/m2
Microcontroller
ESP8266
Manufacturer series
IoD
Touchpad
resistance
Supply voltage
  • 4...5.5V DC
Programmers and development kits features
  • ESP8266 WiFi module
  • socket for microSD cards
Gross weight107 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-IOD-28T
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 42.34 USDGross price for quantities from 1 pcs - 42.34 USD