+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-PA

USB to ZIF 30 adapter; Interface: GPIO,serial,SPI; -15÷65°C

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-PA
TME Symbol:
GEN4-PA

Specification

Manufacturer
4D Systems
Type of display accessories
USB to ZIF 30 adapter
Operating temperature
-15...65°C
Interface
  • GPIO
  • serial
  • SPI
Gross weight3.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Displays - accessories 4D Systems,
*
GEN4-PA
5 in TME stock
Net price for quantities from 1 pcs - 13.64 USDGross price for quantities from 1 pcs - 13.64 USD
No. of pieces (Multiplicity: 1)