+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-RP2350-28CT

Display: TFT; 2.8"; 240x320; 520BSRAM,8MBPSRAM,16MBFLASH; 4÷6V

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-RP2350-28CT
TME Symbol:
GEN4-RP2350-28CT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
2.8"
Display resolution
240x320
Memory
520B SRAM 8MB PSRAM 16MB FLASH
Window dimensions (H x W)
57.6x43.2mm
Operating temperature
-20...65°C
Luminosity
280cd/m2
Microcontroller
RP2350
Manufacturer series
gen4-RP2350
Connection
30pin FFC, microSD, USB C
Related items
GEN4-RP2350-SK, GEN4-RP2350-SK-1
Body dimensions
87.3x52.1x12.6mm
Touchpad
capacitive
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 4...6V
Gross weight88.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-RP2350-28CT
5 in TME stock
Net price for quantities from 1 pcs - 56.58 USDGross price for quantities from 1 pcs - 56.58 USD
Net price for quantities from 5 pcs - 53.41 USDGross price for quantities from 5 pcs - 53.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.