+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-RP2350-35CT

Display: TFT; 3.5"; 320x480; 520BSRAM,8MBPSRAM,16MBFLASH; 4÷6V

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-RP2350-35CT
TME Symbol:
GEN4-RP2350-35CT

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
3.5"
Display resolution
320x480
Memory
520B SRAM 8MB PSRAM 16MB FLASH
Window dimensions (H x W)
73.44x48.96mm
Operating temperature
-20...65°C
Luminosity
295cd/m2
Microcontroller
RP2350
Manufacturer series
gen4-RP2350
Connection
30pin FFC, microSD, USB C
Related items
GEN4-RP2350-SK, GEN4-RP2350-SK-1
Body dimensions
101.1x56.6x13.1mm
Touchpad
capacitive
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 4...6V
Gross weight96.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-RP2350-35CT
4 in TME stock
Net price for quantities from 1 pcs - 73.08 USDGross price for quantities from 1 pcs - 73.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.