+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-RP2350-50

Display: TFT; 5"; 800x480; 520BSRAM,8MBPSRAM,16MBFLASH; 600cd/m2

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-RP2350-50
TME Symbol:
GEN4-RP2350-50

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical, matrix IPS
Screen size
5"
Display resolution
800x480
Memory
520B SRAM 8MB PSRAM 16MB FLASH
Window dimensions (H x W)
108x64.8mm
Operating temperature
-20...65°C
Luminosity
600cd/m2
Microcontroller
RP2350
Manufacturer series
gen4-RP2350
Connection
30pin FFC, microSD, USB C
Related items
GEN4-RP2350-SK, GEN4-RP2350-SK-1
Body dimensions
142.8x77.9x11.7mm
Touchpad
none
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 4...6V
Gross weight147.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
See other products from this series.:
*
GEN4-RP2350-50
4 in TME stock
Net price for quantities from 1 pcs - 99.89 USDGross price for quantities from 1 pcs - 99.89 USD
Net price for quantities from 5 pcs - 94.29 USDGross price for quantities from 5 pcs - 94.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.