+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-43DT-SB

Display: TFT; 4.3"; 480x272; Window dimensions: 95.04x53.86mm

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-43DT-SB
TME Symbol:
GEN4-ULCD-43DT-SB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
4.3"
Display resolution
480x272
Contrast
500:1
No. of colours
65k
Window dimensions (H x W)
95.04x53.86mm
Operating temperature
-10...60°C
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Flash memory organisation
6x32kB
Body dimensions
127.6x69.3x7.8mm
Touchpad
resistance
Display features
  • microSD card reader
  • pulse output
  • PWM output
  • quadrature input
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 4...5.5V
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-43DT-SB
0 in TME stock
Net price for quantities from 1 pcs - 99.11 USDGross price for quantities from 1 pcs - 99.11 USD
Net price for quantities from 5000 pcs - 98.15 USDGross price for quantities from 5000 pcs - 98.15 USD
No. of pieces (Multiplicity: 1)