+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD-50DCT-CLB

Display: TFT; 5"; 800x480; 32kBRAM,192kBFLASH; 475cd/m2; FFC/FPC


Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD-50DCT-CLB
TME Symbol:
GEN4-ULCD-50DCTCLB

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display
graphical
Screen size
5"
Display resolution
800x480
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
108x64.8mm
Dimensions
140.7x93.8x8.2mm
Operating temperature
-15...65°C
Luminosity
475cd/m2
Connector pinout layout
1x30
Microcontroller
DIABLO16
Connection
FFC/FPC
Operating current
0.4A
Flash memory organisation
6x32kB
Touchpad
capacitive
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Interface
  • GPIO
  • I2C x3
  • serial
  • SPI x3
Supply voltage
  • 5V DC
Kit contents
  • 15cm 30pin FFC cable
  • GEN4-IB
  • manual
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Intelligent displays modules 4D Systems,
*
GEN4-ULCD-50DCT-CLB
0 in TME stock
Net price for quantities from 1 pcs - 158.36 USDGross price for quantities from 1 pcs - 158.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.