+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GEN4-ULCD STARTER KIT

Extension module

Manufacturer: 4D Systems

Manufacturer part number:
GEN4-ULCD STARTER KIT
TME Symbol:
GEN4-ULCD-SK

Specification

Manufacturer
4D Systems
Type of display accessories
extension module
Kit contents
  • 4D-UPA
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • gen4-Breakout Board
  • GEN4-IB
Gross weight19.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Displays - accessories 4D Systems,
*
GEN4-ULCD STARTER KIT
0 in TME stock
Net price for quantities from 1 pcs - 31.50 USDGross price for quantities from 1 pcs - 31.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.