+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GENE-APL5-A12-F002

3,5" motherboard; x86-64; Intel® Celeron® N3350; 9÷19VDC; DDR3L

Manufacturer: AAEON

Manufacturer part number:
GENE-APL5-A12-F002
TME Symbol:
GENE-APL5-A12-F002

Specification

Manufacturer
AAEON
Type of development kit
3,5" motherboard
Kind of architecture
x86-64
Processor
Intel® Celeron® N3350
Clock frequency
2.4GHz
Connection
D-Sub, IDC x3, LVDS2, LVDS, miniCard, mSATA, RJ45 x2, SATA3, USB 2.0 x4, USB 3.2 Gen 1 x2, VGA
Manufacturer series
GENE board
Dimensions
146x101.7mm
Kit contents
heatsink
Kind of memory
DDR3L
Number of cores
2
Family
Apollo Lake
Interface
  • RS232
  • RS422
  • RS485
Supply voltage
  • 9...19V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight500 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
GENE-APL5-A12-F002
0 in TME stock
Net price for quantities from 1 pcs - 308.30 USDGross price for quantities from 1 pcs - 308.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product