+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GENE-APL7-A11-F001

3,5" motherboard; x86-64; Intel® Celeron® N3350; 12VDC; DDR3L


Manufacturer: AAEON

Manufacturer part number:
GENE-APL7-A11-F001
TME Symbol:
GENE-APL7-A11-F001

Specification

Manufacturer
AAEON
Type of development kit
3,5" motherboard
Kind of architecture
x86-64
Processor
Intel® Celeron® N3350
Clock frequency
2.4GHz
Connection
LVDS, mSATA, RJ45 x2, VGA
Manufacturer series
GENE board
Dimensions
146x101.7mm
Kind of memory
DDR3L
Number of cores
2
Family
Apollo Lake
Supply voltage
  • 12V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight312 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
GENE-APL7-A11-F001
0 in TME stock
Net price for quantities from 1 pcs - 225.00 USDGross price for quantities from 1 pcs - 225.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product