+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GENE-WHU6-A11-0003

3,5" motherboard; x86-64; Intel® Core™ i3 8145UE; 9÷36VDC; DDR4


Manufacturer: AAEON

Manufacturer part number:
GENE-WHU6-A11-0003
TME Symbol:
GENE-WHU6-A11-0003

Specification

Manufacturer
AAEON
Type of development kit
3,5" motherboard
Kind of architecture
x86-64
Processor
Intel® Core™ i3 8145UE
Clock frequency
4.4GHz
Connection
HDMI, IDC x2, LVDS, M.2 2230 (E Key), M.2 2280 (B Key), mSATA, RJ45 x2, SATA3, USB 3.2 Gen 2 x4, VGA
Manufacturer series
GENE board
Dimensions
146x101.7mm
Kit contents
heatsink
Kind of memory
DDR4
Number of cores
4
Family
Whiskey Lake
Interface
  • RS232
  • RS422
  • RS485
Supply voltage
  • 9...36V DC
Battery/ rechargeable battery
  • battery Li-Mn CR2032 3V x1
Gross weight100 g
Certificates
See other products in this category: Single board computers AAEON,
See other products from this series.:
*
GENE-WHU6-A11-0003
0 in TME stock
Net price for quantities from 1 pcs - 742.43 USDGross price for quantities from 1 pcs - 742.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product