+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES144FR-CY

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 5.6mm


Manufacturer: PANDUIT

Manufacturer part number:
GES144FR-CY
TME Symbol:
GES144FR-CY

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
5.6mm
Width
5.4mm
Panel thickness
2.5...3.7mm
Operating temperature
-20...75°C
Flammability rating
UL94V-0
Gross weight895 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GES144FR-CY
1 in TME stock
Net price for quantities from 1 pcs - 84.85 USDGross price for quantities from 1 pcs - 84.85 USD
Net price for quantities from 5 pcs - 77.78 USDGross price for quantities from 5 pcs - 77.78 USD
Net price for quantities from 10 pcs - 70.71 USDGross price for quantities from 10 pcs - 70.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts