+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES62FR-CY

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 4.1mm


Manufacturer: PANDUIT

Manufacturer part number:
GES62FR-CY
TME Symbol:
GES62FR-CY

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
4.1mm
Width
3.3mm
Panel thickness
0.9...1.6mm
Operating temperature
-20...50°C
Flammability rating
UL94V-0
Gross weight508.8 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GES62FR-CY
0 in TME stock
Net price for quantities from 1 pcs - 77.37 USDGross price for quantities from 1 pcs - 77.37 USD
Net price for quantities from 5 pcs - 70.92 USDGross price for quantities from 5 pcs - 70.92 USD
Net price for quantities from 10 pcs - 64.48 USDGross price for quantities from 10 pcs - 64.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.