+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES99F-C0

Hole and edge shield; polyetylene; L: 30.5m; black; H: 4.7mm

Manufacturer: PANDUIT

Manufacturer part number:
GES99F-C0
TME Symbol:
GES99F-C0

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
black
Height
4.7mm
Width
4.3mm
Panel thickness
1.6...2.5mm
Operating temperature
-40...50°C
Flammability rating
UL94HB
Gross weight481.3 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GES99F-C0
1 in TME stock
Net price for quantities from 1 pcs - 78.76 USDGross price for quantities from 1 pcs - 78.76 USD
Net price for quantities from 5 pcs - 72.19 USDGross price for quantities from 5 pcs - 72.19 USD
Net price for quantities from 10 pcs - 65.64 USDGross price for quantities from 10 pcs - 65.64 USD
No. of pieces (Multiplicity: 1)