+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GES99FR-CY

Hole and edge shield; polyetylene; L: 30.5m; natural; H: 4.7mm


Manufacturer: PANDUIT

Manufacturer part number:
GES99FR-CY
TME Symbol:
GES99FR-CY

Specification

Manufacturer
PANDUIT
Type of enclosures accessories
hole and edge shield
Body material
polyetylene
Length
30.5m
Body colour
natural
Height
4.7mm
Width
4.3mm
Panel thickness
1.6...2.5mm
Operating temperature
-20...75°C
Flammability rating
UL94V-0
Gross weight519.7 g
Certificates
See other products in this category: Edge Protective Covers PANDUIT,
*
GES99FR-CY
1 in TME stock
Net price for quantities from 1 pcs - 101.45 USDGross price for quantities from 1 pcs - 101.45 USD
Net price for quantities from 5 pcs - 93.00 USDGross price for quantities from 5 pcs - 93.00 USD
Net price for quantities from 10 pcs - 84.55 USDGross price for quantities from 10 pcs - 84.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.