+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100223

Grommet; Ømount.hole: 60.2mm; EPDM; black; Panel thick: 1.3÷5mm


Manufacturer: TRELLEBORG

Manufacturer part number:
100223
TME Symbol:
GET30-45

Specification

Manufacturer
TRELLEBORG
Type of cable accessories
grommet
Panel cutout diameter
60.2mm
Body material
EPDM
Body colour
black
Panel thickness
1.3...5mm
Cable external diameter
30...45mm
IP rating
IP67
Related items
PDM-55-62, PDM-SET-9-62, PDM-SET-9-120
Diameter
69mm
Gross weight50.8 g
Certificates
See other products in this category: Grommets TRELLEBORG,
*
100223
9 in TME stock
Net price for quantities from 1 pcs - 4.31 USDGross price for quantities from 1 pcs - 4.31 USD
Net price for quantities from 25 pcs - 3.85 USDGross price for quantities from 25 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.47 USDGross price for quantities from 100 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs