+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF063P1-B102K

Potentiometer: mounting; 1kΩ; single turn; 500mW; ±10%; linear


Manufacturer: TOCOS

Manufacturer part number:
GF063P1-B102K
TME Symbol:
GF063P1-B102K

Specification

Manufacturer
TOCOS
Type of potentiometer
mounting
Resistance
1kΩ
Kind of potentiometer
single turn
Power
0.5W
Tolerance
±10%
Characteristics
linear
Mechanical rotation angle
250°
Mounting
THT
Track material
cermet
Terminal pitch
5x2.5mm
Electrical rotation angle
220°
Body dimensions
6.8x6.8x5.5mm
Temperature coefficient
100ppm/°C
Operating temperature
-55...125°C
Gross weight0.407 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single turn THT trimmers TOCOS,
*
GF063P1-B102K
203 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs