+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-0405-08

Bearing: sleeve bearing; with flange; Øout: 5mm; Øint: 4mm; L: 8mm

Manufacturer: IGUS

Manufacturer part number:
GFM-0405-08
TME Symbol:
GFM-0405-08

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
5mm
Internal diameter
4mm
Length
8mm
Material
iglidur® G
Colour
dark grey
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
9.5mm
Gross weight0.173 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-0405-08
26 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs