+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-0507-07

Bearing: sleeve bearing; with flange; Øout: 7mm; Øint: 5mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
GFM-0507-07
TME Symbol:
GFM-0507-07

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
7mm
Internal diameter
5mm
Length
7mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Kind of Bearing
slide
Flange diameter
11mm
Gross weight0.6 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-0507-07
0 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.26 USDGross price for quantities from 25 pcs - 2.26 USD
No. of pieces (Multiplicity: 1)