+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-3539-07

Bearing: sleeve bearing; with flange; Øout: 39mm; Øint: 35mm; L: 7mm

Manufacturer: IGUS

Manufacturer part number:
GFM-3539-07
TME Symbol:
GFM-3539-07

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
39mm
Internal diameter
35mm
Length
7mm
Material
iglidur® G
Colour
dark grey
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
47mm
Gross weight1.08 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-3539-07
0 in TME stock
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 2.96 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.