+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-4550-25

Bearing: slide; sleeve; with flange; Øout: 50mm; Øint: 45mm; L: 25mm

Manufacturer: IGUS

Manufacturer part number:
GFM-4550-25
TME Symbol:
GFM-4550-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
50mm
Internal diameter
45mm
Length
25mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
58mm
Gross weight3.97 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-4550-25
0 in TME stock
Net price for quantities from 1 pcs - 10.87 USDGross price for quantities from 1 pcs - 10.87 USD
Net price for quantities from 10 pcs - 8.70 USDGross price for quantities from 10 pcs - 8.70 USD
Net price for quantities from 25 pcs - 8.15 USDGross price for quantities from 25 pcs - 8.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.