+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-5055-25

Bearing: slide; sleeve; with flange; Øout: 55mm; Øint: 50mm; L: 25mm


Manufacturer: IGUS

Manufacturer part number:
GFM-5055-25
TME Symbol:
GFM-5055-25

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
55mm
Internal diameter
50mm
Length
25mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
63mm
Gross weight16.423 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-5055-25
3 in TME stock
Net price for quantities from 1 pcs - 11.65 USDGross price for quantities from 1 pcs - 11.65 USD
Net price for quantities from 10 pcs - 9.32 USDGross price for quantities from 10 pcs - 9.32 USD
Net price for quantities from 25 pcs - 8.74 USDGross price for quantities from 25 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs