+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-6065-22

Bearing: slide; sleeve; with flange; Øout: 65mm; Øint: 60mm; L: 22mm

Manufacturer: IGUS

Manufacturer part number:
GFM-6065-22
TME Symbol:
GFM-6065-22

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
65mm
Internal diameter
60mm
Length
22mm
Material
iglidur® G
Colour
dark grey
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
73mm
Gross weight17.32 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-6065-22
8 in TME stock
Net price for quantities from 1 pcs - 14.33 USDGross price for quantities from 1 pcs - 14.33 USD
Net price for quantities from 10 pcs - 11.47 USDGross price for quantities from 10 pcs - 11.47 USD
Net price for quantities from 25 pcs - 10.75 USDGross price for quantities from 25 pcs - 10.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs