+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFM-7580-50

Bearing: sleeve bearing; with flange; Øout: 80mm; Øint: 75mm

Manufacturer: IGUS

Manufacturer part number:
GFM-7580-50
TME Symbol:
GFM-7580-50

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
80mm
Internal diameter
75mm
Length
50mm
Material
iglidur® G
Colour
dark grey
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
81
Flange diameter
88mm
Gross weight45.61 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
GFM-7580-50
0 in TME stock
Net price for quantities from 1 pcs - 20.42 USDGross price for quantities from 1 pcs - 20.42 USD
Net price for quantities from 10 pcs - 16.34 USDGross price for quantities from 10 pcs - 16.34 USD
Net price for quantities from 25 pcs - 15.32 USDGross price for quantities from 25 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.