+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GFSM-06-IG

Bearing: flange; with lever; lubricant-free; -30÷80°C; igubal®

Manufacturer: IGUS

Manufacturer part number:
GFSM-06-IG
TME Symbol:
GFSM-06-IG

Specification

Manufacturer
IGUS
Type of bearing
flange
Version
with lever
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Enclosure material
igumid G
Panel cutout diameter
3.2mm
Base dimensions
25x25mm
Thread length
11mm
Thread
M6
Kind of thread
inside, metric, right hand thread
Gross weight16.54 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
GFSM-06-IG
3 in TME stock
Net price for quantities from 1 pcs - 9.94 USDGross price for quantities from 1 pcs - 9.94 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 25 pcs - 7.77 USDGross price for quantities from 25 pcs - 7.77 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs