+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GGS-UMGL4-01-HU

Gaming kit; black,red; Jack 3,5mm,USB A; HU layout,wired; 1.8m

Manufacturer: GEMBIRD

Manufacturer part number:
GGS-UMGL4-01-HU
TME Symbol:
GGS-UMGL4-01-HU

Specification

Manufacturer
GEMBIRD
Type of PC accessories
gaming kit
Colour
black, red
Connection
Jack 3,5mm, USB A
Version
HU layout, wired
Cable length
1.8m
Number of buttons
6
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
PC accessories features
  • DPI change button
  • with LED
Kit contents
  • headphones with microphone
  • keypad
  • mouse pad
  • optical mouse
Gross weight1.5349 kg
Certificates
EAN code8716309118606
See other products in this category: Peripherals GEMBIRD,
*
GGS-UMGL4-01-HU
1 in TME stock
Net price for quantities from 1 set - 34.85 USDGross price for quantities from 1 set - 34.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts