+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GGS-UMGL4-02

Keypad: computer-gaming kit; black,red,blue; Jack 3,5mm,USB A


Manufacturer: GEMBIRD

Manufacturer part number:
GGS-UMGL4-02
TME Symbol:
GGS-UMGL4-02

Specification

Manufacturer
GEMBIRD
Type of keypad
computer - gaming kit
Colour
black, blue, red
Connection
Jack 3,5mm, USB A
Version
US layout, wired
Cable length
1.8m
Number of buttons
6
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
PC accessories features
  • DPI change button
  • with LED
Kit contents
  • headphones with microphone
  • keypad
  • mouse pad
  • optical mouse
Gross weight1.3515 kg
Certificates
EAN code8716309118101
See other products in this category: Peripherals GEMBIRD,
*
GGS-UMGL4-02
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 34.71 USDGross price for quantities from 1 set - 34.71 USD