+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GGSM3AA-1280R12

Memory card; microSDXC; 128GB; Class 10 UHS-I U3 V30; R: 100MB/s

NEW

Manufacturer: GOODRAM

Manufacturer part number:
GGSM3AA-1280R12
TME Symbol:
GGSM3AA-1280R12

Specification

Manufacturer
GOODRAM
Type of data storage device
memory card
Kind of card
microSDXC
Memory capacity
128GB
Speed class
Class 10 UHS-I U3 V30
Read speed
100MB/s
Write speed
70MB/s
Operating temperature
-25...85°C
Kit contents
adapter
PC accessories features
Ultra HD 4K
Manufacturer series
RIVAL
Gross weight10 g
Certificates
EAN code5908267914731
See other products in this category: Memory Cards GOODRAM,
See other products from this series.:
*
GGSM3AA-1280R12
0 in TME stock
Net price for quantities from 1 pcs - 56.47 USDGross price for quantities from 1 pcs - 56.47 USD
Net price for quantities from 10 pcs - 50.19 USDGross price for quantities from 10 pcs - 50.19 USD
Net price for quantities from 25 pcs - 43.92 USDGross price for quantities from 25 pcs - 43.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product