+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GH002B -AS

Enclosure: multipurpose; X: 122mm; Y: 91mm; Z: 69mm; ABS; black

Manufacturer: GAINTA

Manufacturer part number:
GH002B -AS
TME Symbol:
GH002B

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
122mm
Dimension Y
91mm
Dimension Z
69mm
Enclosure material
ABS
Body colour
black
Number of terminals
2
Dimensions
Gross weight130.1 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
GH002B -AS
21 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.59 USDGross price for quantities from 10 pcs - 2.59 USD
Net price for quantities from 72 pcs - 2.37 USDGross price for quantities from 72 pcs - 2.37 USD
Net price for quantities from 360 pcs - 2.15 USDGross price for quantities from 360 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts