+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GHS-SANPO-S300

Headphones with microphone; black; Jack 3,5mm,USB A; with LED


Manufacturer: GEMBIRD

Manufacturer part number:
GHS-SANPO-S300
TME Symbol:
GHS-SANPO-S300

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm, USB A
Version
headphones, stereo 7.1, wired
PC accessories features
with LED
Cable length
2.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-52dB
Gross weight552.5 g
Certificates
EAN code8716309120975
See other products in this category: Peripherals GEMBIRD,
*
GHS-SANPO-S300
2 in TME stock
Net price for quantities from 1 pcs - 43.41 USDGross price for quantities from 1 pcs - 43.41 USD
Net price for quantities from 3 pcs - 37.98 USDGross price for quantities from 3 pcs - 37.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.