+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GHT-113

Probe: for safety testers; high voltage; L: 2000mm; Len: 2m


Manufacturer: GW INSTEK

Manufacturer part number:
GHT-113

Alternative designations: 1100-HT113001

TME Symbol:
GHT-113

Specification

Manufacturer
GW INSTEK
Type of measuring probe
for safety testers
Kind of probe
high voltage
Length
2m
Cable length
2m
Max. voltage
8kV AC, 10kV DC
Related items
GPT-9600, GPT-9800, GPT-9900
Gross weight571.2 g
EAN code4719692506269

WATCH VIDEO

See other products in this category: Electrical Safety Testers GW INSTEK,
*
GHT-113
2 in TME stock
Net price for quantities from 1 pcs - 371.51 USDGross price for quantities from 1 pcs - 371.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.